+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

29711

Wrench: adjustable; 1 1/2"; Overall len: 420mm; for pipe gripping


Manufacturer: PROLINE

Manufacturer part number:
29711
TME Symbol:
PRE-29711

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity - inch
1 1/2"
Overall length
420mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Colour
red
Key features
  • forged
  • maximum bend angle 45°
Gross weight1.5 kg
EAN code5903755297112
See other products in this category: Adjustable Wrenches PROLINE,
*
29711
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.54 USDGross price for quantities from 1 pcs - 20.54 USD
Net price for quantities from 3 pcs - 19.07 USDGross price for quantities from 3 pcs - 19.07 USD