+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29712

Wrench: adjustable; 2"; Overall len: 550mm; Chrom-vanadium steel

Manufacturer: PROLINE

Manufacturer part number:
29712
TME Symbol:
PRE-29712

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity - inch
2"
Overall length
550mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Colour
red
Key features
  • forged
  • maximum bend angle 45°
Gross weight2.6 kg
EAN code5903755297129
See other products in this category: Adjustable Wrenches PROLINE,
*
29712
0 in TME stock
Net price for quantities from 1 pcs - 36.52 USDGross price for quantities from 1 pcs - 36.52 USD
Net price for quantities from 3 pcs - 33.91 USDGross price for quantities from 3 pcs - 33.91 USD
No. of pieces (Multiplicity: 1)