+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30035

Knife; universal; 18mm


Manufacturer: PROLINE

Manufacturer part number:
30035
TME Symbol:
PRE-30035

Specification

Manufacturer
PROLINE
Type of tool
knife
Pliers/knives application
universal
Width
18mm
Standard equipment
blade x2
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight132.17 g
EAN code5903755300355
See other products in this category: Shears, Scissors, Knives PROLINE,
*
30035
0 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 3 pcs - 3.28 USDGross price for quantities from 3 pcs - 3.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.