+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30036

Knife; universal; 18mm

Manufacturer: PROLINE

Manufacturer part number:
30036
TME Symbol:
PRE-30036

Specification

Manufacturer
PROLINE
Type of tool
knife
Pliers/knives application
universal
Width
18mm
Standard equipment
blade x4
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight163.47 g
EAN code5903755300362
See other products in this category: Shears, Scissors, Knives PROLINE,
*
30036
0 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 3 pcs - 4.26 USDGross price for quantities from 3 pcs - 4.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.