+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30038

Knife; 18mm; locked blade,pulled out, breakable blade


Manufacturer: PROLINE

Manufacturer part number:
30038
TME Symbol:
PRE-30038

Specification

Manufacturer
PROLINE
Type of tool
knife
Width
18mm
Standard equipment
blade x3
Handle material
plastic
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight118.8 g
EAN code5903755300386

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives PROLINE,
*
30038
5 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs