+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30042

Knife; universal; 18mm


Manufacturer: PROLINE

Manufacturer part number:
30042
TME Symbol:
PRE-30042

Specification

Manufacturer
PROLINE
Type of tool
knife
Pliers/knives application
universal
Width
18mm
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight114.17 g
EAN code5903755300423
See other products in this category: Shears, Scissors, Knives PROLINE,
*
30042
2 in TME stock
Net price for quantities from 1 pcs - 3.33 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 3 pcs - 3.09 USDGross price for quantities from 3 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.