+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30084

Scissors; universal; 220mm; Material: stainless steel


Manufacturer: PROLINE

Manufacturer part number:
30084
TME Symbol:
PRE-30084

Specification

Manufacturer
PROLINE
Type of tool
scissors
Tools application
universal
Tool length
220mm
Blade material
stainless steel
Blade hardness
about 42 HRC
Gross weight104.55 g
EAN code5903755300843
See other products in this category: Shears, Scissors, Knives PROLINE,
*
30084
264 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 5 pcs - 1.80 USDGross price for quantities from 5 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcsCardboard = 60 pcs