+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30093

Knife; universal; 60mm; Material: stainless steel; folding


Manufacturer: PROLINE

Manufacturer part number:
30093
TME Symbol:
PRE-30093

Specification

Manufacturer
PROLINE
Type of tool
knife
Pliers/knives application
universal
Blade length
60mm
Blade material
stainless steel
Version
folding
Gross weight63 g
EAN code5903755300935
See other products in this category: Shears, Scissors, Knives PROLINE,
*
30093
0 in TME stock
Net price for quantities from 1 pcs - 6.99 USDGross price for quantities from 1 pcs - 6.99 USD
Net price for quantities from 3 pcs - 6.49 USDGross price for quantities from 3 pcs - 6.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.