+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30095

Knife; straight; universal; 75mm; Material: stainless steel

Manufacturer: PROLINE

Manufacturer part number:
30095
TME Symbol:
PRE-30095

Specification

Manufacturer
PROLINE
Type of tool
knife
Kind of blade
straight
Pliers/knives application
universal
Blade length
75mm
Blade material
stainless steel
Version
folding
Gross weight137.5 g
EAN code5903755300959
See other products in this category: Shears, Scissors, Knives PROLINE,
*
30095
0 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 3 pcs - 4.00 USDGross price for quantities from 3 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.