+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30096

Knife; semicircular; universal; 60mm; Material: stainless steel

Manufacturer: PROLINE

Manufacturer part number:
30096
TME Symbol:
PRE-30096

Specification

Manufacturer
PROLINE
Type of tool
knife
Kind of blade
semicircular
Pliers/knives application
universal
Blade length
60mm
Blade material
stainless steel
Version
folding
Gross weight141.67 g
EAN code5903755300966
See other products in this category: Shears, Scissors, Knives PROLINE,
*
30096
0 in TME stock
Net price for quantities from 1 pcs - 4.46 USDGross price for quantities from 1 pcs - 4.46 USD
Net price for quantities from 3 pcs - 4.15 USDGross price for quantities from 3 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.