+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30323

Knife; universal; 60mm; folding


Manufacturer: PROLINE

Manufacturer part number:
30323
TME Symbol:
PRE-30323

Specification

Manufacturer
PROLINE
Type of tool
knife
Pliers/knives application
universal
Blade length
60mm
Standard equipment
blade x3
Version
folding
Gross weight160.83 g
EAN code5903755303233
See other products in this category: Shears, Scissors, Knives PROLINE,
*
30323
0 in TME stock
Net price for quantities from 1 pcs - 6.75 USDGross price for quantities from 1 pcs - 6.75 USD
Net price for quantities from 3 pcs - 6.27 USDGross price for quantities from 3 pcs - 6.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.