+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30324

Knife; 60mm; side cutter for belts; folding


Manufacturer: PROLINE

Manufacturer part number:
30324
TME Symbol:
PRE-30324

Specification

Manufacturer
PROLINE
Type of tool
knife
Blade length
60mm
Oblique pliers/knives features
side cutter for belts
Version
folding
Gross weight109.75 g
EAN code5903755303240
See other products in this category: Shears, Scissors, Knives PROLINE,
*
30324
0 in TME stock
Net price for quantities from 1 pcs - 4.12 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 3 pcs - 3.82 USDGross price for quantities from 3 pcs - 3.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.