+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30325

Knife; universal; 9mm


Manufacturer: PROLINE

Manufacturer part number:
30325
TME Symbol:
PRE-30325

Specification

Manufacturer
PROLINE
Type of tool
knife
Pliers/knives application
universal
Width
9mm
Kind of package
display
Oblique pliers/knives features
  • belt clip
  • locked blade
  • pulled out, breakable blade
Gross weight42.08 g
EAN code5903755303257
See other products in this category: Shears, Scissors, Knives PROLINE,
*
30325
0 in TME stock
Net price for quantities from 24 pcs - 2.82 USDGross price for quantities from 24 pcs - 2.82 USD
Net price for quantities from 48 pcs - 2.62 USDGross price for quantities from 48 pcs - 2.62 USD
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.