+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30326

Knife; universal; 25mm; pulled out, breakable blade


Manufacturer: PROLINE

Manufacturer part number:
30326
TME Symbol:
PRE-30326

Specification

Manufacturer
PROLINE
Type of tool
knife
Pliers/knives application
universal
Blade length
25mm
Oblique pliers/knives features
pulled out, breakable blade
Body material
ABS, rubber
Gross weight196.6 g
EAN code5903755303264
See other products in this category: Shears, Scissors, Knives PROLINE,
*
30326
17 in TME stock
Net price for quantities from 1 set - 3.93 USDGross price for quantities from 1 set - 3.93 USD
Net price for quantities from 3 set - 3.79 USDGross price for quantities from 3 set - 3.79 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.