+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31330

Cold chisel; flat,with splash guard; L: 300mm; Tipwidth: 16mm


Manufacturer: PROLINE

Manufacturer part number:
31330
TME Symbol:
PRE-31330

Specification

Manufacturer
PROLINE
Type of tool
cold chisel
Version
flat, with splash guard
Length
0.3m
Tip width
16mm
Tools application
  • brick type materials
  • concrete
Gross weight553.4 g
EAN code5903755313300
See other products in this category: Repair and Construction Tools PROLINE,
*
31330
6 in TME stock
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 3 pcs - 3.59 USDGross price for quantities from 3 pcs - 3.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts