+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31339

Cold chisel; flat,with splash guard; L: 300mm; Tipwidth: 19mm

Manufacturer: PROLINE

Manufacturer part number:
31339
TME Symbol:
PRE-31339

Specification

Manufacturer
PROLINE
Type of tool
cold chisel
Version
flat, with splash guard
Length
0.3m
Tip width
19mm
Tools application
  • brick type materials
  • concrete
Gross weight659.2 g
EAN code5903755313393
See other products in this category: Repair and Construction Tools PROLINE,
*
31339
5 in TME stock
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 3 pcs - 4.68 USDGross price for quantities from 3 pcs - 4.68 USD
No. of pieces (Multiplicity: 1)