+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31400

Knife; mineral wool; 480mm; Material: stainless steel

Manufacturer: PROLINE

Manufacturer part number:
31400
TME Symbol:
PRE-31400

Specification

Manufacturer
PROLINE
Type of tool
knife
Pliers/knives application
mineral wool
Blade length
480mm
Blade material
stainless steel
Gross weight308.67 g
EAN code5903755314000
See other products in this category: Shears, Scissors, Knives PROLINE,
*
31400
0 in TME stock
Net price for quantities from 1 pcs - 11.63 USDGross price for quantities from 1 pcs - 11.63 USD
Net price for quantities from 3 pcs - 10.80 USDGross price for quantities from 3 pcs - 10.80 USD
No. of pieces (Multiplicity: 1)