+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32365

File; rasp; square; 200mm; steel


Manufacturer: PROLINE

Manufacturer part number:
32365
TME Symbol:
PRE-32365

Specification

Manufacturer
PROLINE
Type of tool
file
Kind of file
rasp
File cross-section shape
square
Working part length
200mm
Tool material
steel
Tools application
  • assembly works
  • finish works
  • metalworks
Tools features
  • bi-component plastic handles
  • hardened files
  • hard surface and soft core handle
Gross weight163.5 g
EAN code5903755323651
See other products in this category: Files, Scrapers PROLINE,
*
32365
1 in TME stock
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs