+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34319

Wrench: flat; double-sided; 17mm,19mm; L: 223mm


Manufacturer: PROLINE

Manufacturer part number:
34319
TME Symbol:
PRE-34319

Specification

Manufacturer
PROLINE
Type of wrench
flat
Kind of wrench
double-sided
Length
223mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110
Spanner size
  • 17mm
  • 19mm
Key features
  • chrome plated key surface
  • cold forged
Gross weight193.33 g
EAN code5903755343192
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
34319
0 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 3 pcs - 2.76 USDGross price for quantities from 3 pcs - 2.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.