+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34320

Wrench: flat; double-sided; 20mm,22mm; L: 233mm

Manufacturer: PROLINE

Manufacturer part number:
34320
TME Symbol:
PRE-34320

Specification

Manufacturer
PROLINE
Type of wrench
flat
Kind of wrench
double-sided
Length
233mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110
Spanner size
  • 20mm
  • 22mm
Key features
  • chrome plated key surface
  • cold forged
Gross weight251.25 g
EAN code5903755343208
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
34320
0 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 3 pcs - 3.47 USDGross price for quantities from 3 pcs - 3.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.