+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34330

Wrench: flat; double-sided; 30mm,32mm; L: 301mm


Manufacturer: PROLINE

Manufacturer part number:
34330
TME Symbol:
PRE-34330

Specification

Manufacturer
PROLINE
Type of wrench
flat
Kind of wrench
double-sided
Length
301mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110
Spanner size
  • 30mm
  • 32mm
Key features
  • chrome plated key surface
  • cold forged
Gross weight487.5 g
EAN code5903755343307
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
34330
0 in TME stock
Net price for quantities from 1 pcs - 8.45 USDGross price for quantities from 1 pcs - 8.45 USD
Net price for quantities from 3 pcs - 7.85 USDGross price for quantities from 3 pcs - 7.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.