+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35131

Wrench: combination spanner; rattle; 9mm; L: 150mm


Manufacturer: PROLINE

Manufacturer part number:
35131
TME Symbol:
PRE-35131

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
9mm
Length
0.15m
Material
Chrom-vanadium steel
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight60.81 g
EAN code5903755351319
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35131
0 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 3 pcs - 2.76 USDGross price for quantities from 3 pcs - 2.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.