+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

35133

Wrench: combination spanner; rattle; 11mm; L: 165mm


Manufacturer: PROLINE

Manufacturer part number:
35133
TME Symbol:
PRE-35133

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
11mm
Length
165mm
Material
Chrom-vanadium steel
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight96.25 g
EAN code5903755351333
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35133
0 in TME stock
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 3.46 USD
Net price for quantities from 3 pcs - 3.21 USDGross price for quantities from 3 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.