+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35134

Wrench: combination spanner; rattle; 12mm; L: 168mm


Manufacturer: PROLINE

Manufacturer part number:
35134
TME Symbol:
PRE-35134

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
12mm
Length
168mm
Material
Chrom-vanadium steel
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight106.25 g
EAN code5903755351340
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35134
0 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 3 pcs - 3.47 USDGross price for quantities from 3 pcs - 3.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.