+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35136

Wrench: combination spanner; rattle; 14mm; L: 189mm


Manufacturer: PROLINE

Manufacturer part number:
35136
TME Symbol:
PRE-35136

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
14mm
Length
189mm
Material
Chrom-vanadium steel
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight142.92 g
EAN code5903755351364
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35136
0 in TME stock
Net price for quantities from 1 pcs - 4.58 USDGross price for quantities from 1 pcs - 4.58 USD
Net price for quantities from 3 pcs - 4.25 USDGross price for quantities from 3 pcs - 4.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.