+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35140

Wrench: combination spanner; rattle; 18mm; L: 226mm


Manufacturer: PROLINE

Manufacturer part number:
35140
TME Symbol:
PRE-35140

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
18mm
Length
226mm
Material
Chrom-vanadium steel
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight214.7 g
EAN code5903755351401
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35140
0 in TME stock
Net price for quantities from 1 pcs - 6.41 USDGross price for quantities from 1 pcs - 6.41 USD
Net price for quantities from 3 pcs - 5.95 USDGross price for quantities from 3 pcs - 5.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.