+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35406

Wrench: combination spanner; double-sided; 6mm; L: 100mm

Manufacturer: PROLINE

Manufacturer part number:
35406
TME Symbol:
PRE-35406

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
6mm
Length
0.1m
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Key features
  • chrome plated key surface
  • cold forged
  • ground head
Gross weight31.7 g
EAN code5903755354068
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35406
6 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 4 pcs - 1.45 USDGross price for quantities from 4 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs