+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35448

Wrench: combination spanner; rattle,with joint; 8mm; L: 135mm

Manufacturer: PROLINE

Manufacturer part number:
35448
TME Symbol:
PRE-35448-8

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
rattle, with joint
Spanner size
8mm
Length
135mm
Material
chromium plated steel
Key features
  • box end has 15° offset
  • chrome plated key surface
  • forged
  • joint movement range:± 90°
  • satin
Dimensions
Gross weight64.76 g
EAN code5903755093738
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35448
2 in TME stock
Net price for quantities from 1 pcs - 9.93 USDGross price for quantities from 1 pcs - 9.93 USD
Net price for quantities from 3 pcs - 9.22 USDGross price for quantities from 3 pcs - 9.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs