+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35624

Wrench: combination spanner; double-sided; 24mm; L: 280mm; HD


Manufacturer: PROLINE

Manufacturer part number:
35624
TME Symbol:
PRE-35624

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
24mm
Length
0.28m
Material
Chrom-vanadium steel
Manufacturer series
HD
Conform to the norm
DIN 3113
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight377.5 g
EAN code5903755093233
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
35624
0 in TME stock
Net price for quantities from 1 pcs - 8.28 USDGross price for quantities from 1 pcs - 8.28 USD
Net price for quantities from 3 pcs - 7.69 USDGross price for quantities from 3 pcs - 7.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.