+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35625

Wrench: combination spanner; double-sided; 25mm; L: 290mm; HD


Manufacturer: PROLINE

Manufacturer part number:
35625
TME Symbol:
PRE-35625

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
25mm
Length
290mm
Material
Chrom-vanadium steel
Manufacturer series
HD
Conform to the norm
DIN 3113
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight411.5 g
EAN code5903755093240
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
35625
0 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 3 pcs - 7.88 USDGross price for quantities from 3 pcs - 7.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.