+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35693

Wrench: combination spanner; rattle; 13mm; L: 179mm; with switch


Manufacturer: PROLINE

Manufacturer part number:
35693
TME Symbol:
PRE-35693

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
13mm
Length
179mm
Material
Chrom-vanadium steel
Version
with switch
Manufacturer series
HD
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight115 g
EAN code5903755356932
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
35693
0 in TME stock
Net price for quantities from 1 pcs - 10.69 USDGross price for quantities from 1 pcs - 10.69 USD
Net price for quantities from 3 pcs - 9.93 USDGross price for quantities from 3 pcs - 9.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.