+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35697

Wrench: combination spanner; rattle; 17mm; L: 232mm; with switch

Manufacturer: PROLINE

Manufacturer part number:
35697
TME Symbol:
PRE-35697

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
17mm
Length
232mm
Material
Chrom-vanadium steel
Version
with switch
Manufacturer series
HD
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight225 g
EAN code5903755356970
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
35697
0 in TME stock
Net price for quantities from 1 pcs - 13.50 USDGross price for quantities from 1 pcs - 13.50 USD
Net price for quantities from 3 pcs - 12.54 USDGross price for quantities from 3 pcs - 12.54 USD
No. of pieces (Multiplicity: 1)