+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36010

Wrench: ring; double-sided,bent; 10mm,11mm; L: 198mm; HD

Manufacturer: PROLINE

Manufacturer part number:
36010
TME Symbol:
PRE-36010

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
bent, double-sided
Length
198mm
Material
Chrom-vanadium steel
Manufacturer series
HD
Conform to the norm
DIN 838
Spanner size
  • 10mm
  • 11mm
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight153.33 g
EAN code5903755093639
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36010
0 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 3 pcs - 4.17 USDGross price for quantities from 3 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.