+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36016

Wrench: ring; double-sided,bent; 16mm,17mm; L: 204mm; HD


Manufacturer: PROLINE

Manufacturer part number:
36016
TME Symbol:
PRE-36016

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
bent, double-sided
Length
204mm
Material
Chrom-vanadium steel
Manufacturer series
HD
Conform to the norm
DIN 838
Spanner size
  • 16mm
  • 17mm
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight246 g
EAN code5903755093660
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36016
0 in TME stock
Net price for quantities from 1 pcs - 6.76 USDGross price for quantities from 1 pcs - 6.76 USD
Net price for quantities from 3 pcs - 6.28 USDGross price for quantities from 3 pcs - 6.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.