+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36025

Wrench: ring; double-sided,bent; 25mm,28mm; L: 345mm; HD


Manufacturer: PROLINE

Manufacturer part number:
36025
TME Symbol:
PRE-36025

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
bent, double-sided
Length
345mm
Material
Chrom-vanadium steel
Manufacturer series
HD
Conform to the norm
DIN 838
Spanner size
  • 25mm
  • 28mm
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight635.5 g
EAN code5903755093714
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36025
0 in TME stock
Net price for quantities from 1 pcs - 12.07 USDGross price for quantities from 1 pcs - 12.07 USD
Net price for quantities from 3 pcs - 11.21 USDGross price for quantities from 3 pcs - 11.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.