+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36046

Wrench: ring half-open; double-sided; 6mm,8mm; L: 126mm; HD

Manufacturer: PROLINE

Manufacturer part number:
36046
TME Symbol:
PRE-36046

Specification

Manufacturer
PROLINE
Type of wrench
ring half-open
Kind of wrench
double-sided
Length
126mm
Material
Chrom-vanadium steel
Manufacturer series
HD
Conform to the norm
DIN 3118
Spanner size
  • 6mm
  • 8mm
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight40 g
EAN code5903755093868
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36046
0 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 3 pcs - 4.17 USDGross price for quantities from 3 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.