+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36048

Wrench: ring half-open; double-sided; 8mm,9mm; L: 145mm; HD


Manufacturer: PROLINE

Manufacturer part number:
36048
TME Symbol:
PRE-36048

Specification

Manufacturer
PROLINE
Type of wrench
ring half-open
Kind of wrench
double-sided
Length
145mm
Material
Chrom-vanadium steel
Manufacturer series
HD
Conform to the norm
DIN 3118
Spanner size
  • 8mm
  • 9mm
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight57 g
EAN code5903755093875
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36048
0 in TME stock
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 4.51 USD
Net price for quantities from 3 pcs - 4.19 USDGross price for quantities from 3 pcs - 4.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.