+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36055

Wrench: ring half-open; double-sided; 15mm,17mm; L: 196mm; HD


Manufacturer: PROLINE

Manufacturer part number:
36055
TME Symbol:
PRE-36055

Specification

Manufacturer
PROLINE
Type of wrench
ring half-open
Kind of wrench
double-sided
Length
196mm
Material
Chrom-vanadium steel
Manufacturer series
HD
Conform to the norm
DIN 3118
Spanner size
  • 15mm
  • 17mm
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight160 g
EAN code5903755093929
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36055
0 in TME stock
Net price for quantities from 1 pcs - 7.34 USDGross price for quantities from 1 pcs - 7.34 USD
Net price for quantities from 3 pcs - 6.82 USDGross price for quantities from 3 pcs - 6.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.