+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36059

Wrench: ring half-open; double-sided; 19mm,21mm; L: 233mm; HD


Manufacturer: PROLINE

Manufacturer part number:
36059
TME Symbol:
PRE-36059

Specification

Manufacturer
PROLINE
Type of wrench
ring half-open
Kind of wrench
double-sided
Length
233mm
Material
Chrom-vanadium steel
Manufacturer series
HD
Conform to the norm
DIN 3118
Spanner size
  • 19mm
  • 21mm
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight246.67 g
EAN code5903755093936
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36059
0 in TME stock
Net price for quantities from 1 pcs - 10.15 USDGross price for quantities from 1 pcs - 10.15 USD
Net price for quantities from 3 pcs - 9.43 USDGross price for quantities from 3 pcs - 9.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.