+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36074

Wrench: ring; double-sided; 14mm,17mm; L: 190mm; C; HD

Manufacturer: PROLINE

Manufacturer part number:
36074
TME Symbol:
PRE-36074

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
double-sided
Length
190mm
Material
Chrom-vanadium steel
Version
C
Manufacturer series
HD
Spanner size
  • 14mm
  • 17mm
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight144 g
EAN code5903755094001
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36074
0 in TME stock
Net price for quantities from 1 pcs - 9.31 USDGross price for quantities from 1 pcs - 9.31 USD
Net price for quantities from 3 pcs - 8.65 USDGross price for quantities from 3 pcs - 8.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.