+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36079

Wrench: ring; double-sided; 19mm,22mm; L: 256mm; C; HD

Manufacturer: PROLINE

Manufacturer part number:
36079
TME Symbol:
PRE-36079

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
double-sided
Length
256mm
Material
Chrom-vanadium steel
Version
C
Manufacturer series
HD
Spanner size
  • 19mm
  • 22mm
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight295.33 g
EAN code5903755094018
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36079
0 in TME stock
Net price for quantities from 1 pcs - 11.99 USDGross price for quantities from 1 pcs - 11.99 USD
Net price for quantities from 3 pcs - 11.14 USDGross price for quantities from 3 pcs - 11.14 USD
No. of pieces (Multiplicity: 1)