+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36580

Wrench: ring; double-sided,bent; 20mm,22mm; L: 287mm


Manufacturer: PROLINE

Manufacturer part number:
36580
TME Symbol:
PRE-36580

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
bent, double-sided
Length
287mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 838
Spanner size
  • 20mm
  • 22mm
Key features
  • chrome plated key surface
  • cold forged
Gross weight404.33 g
EAN code5903755365804
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
36580
0 in TME stock
Net price for quantities from 1 pcs - 4.80 USDGross price for quantities from 1 pcs - 4.80 USD
Net price for quantities from 3 pcs - 4.46 USDGross price for quantities from 3 pcs - 4.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.