+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36581

Wrench: ring; double-sided,bent; 21mm,23mm; L: 307mm


Manufacturer: PROLINE

Manufacturer part number:
36581
TME Symbol:
PRE-36581

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
bent, double-sided
Length
307mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 838
Spanner size
  • 21mm
  • 23mm
Key features
  • chrome plated key surface
  • cold forged
Gross weight443.75 g
EAN code5903755365811
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
36581
0 in TME stock
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 3 pcs - 5.36 USDGross price for quantities from 3 pcs - 5.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.