+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36585

Wrench: ring; double-sided,bent; 25mm,28mm; L: 345mm


Manufacturer: PROLINE

Manufacturer part number:
36585
TME Symbol:
PRE-36585

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
bent, double-sided
Length
345mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 838
Spanner size
  • 25mm
  • 28mm
Key features
  • chrome plated key surface
  • cold forged
Gross weight570 g
EAN code5903755365859
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
36585
0 in TME stock
Net price for quantities from 1 pcs - 8.60 USDGross price for quantities from 1 pcs - 8.60 USD
Net price for quantities from 3 pcs - 7.98 USDGross price for quantities from 3 pcs - 7.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.