+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36610

Wrench: ring; double-sided; 10mm,11mm; L: 150mm; PROLINE HD


Manufacturer: PROLINE

Manufacturer part number:
36610
TME Symbol:
PRE-36610

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
double-sided
Length
0.15m
Manufacturer series
PROLINE HD
Spanner size
  • 10mm
  • 11mm
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight66.18 g
EAN code5903755366108
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36610
19 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 5 pcs - 2.47 USDGross price for quantities from 5 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 20 pcs