+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36616

Wrench: ring; double-sided; 16mm,17mm; L: 210mm; PROLINE HD


Manufacturer: PROLINE

Manufacturer part number:
36616
TME Symbol:
PRE-36616

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
double-sided
Length
210mm
Manufacturer series
PROLINE HD
Spanner size
  • 16mm
  • 17mm
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight132 g
EAN code5903755366160
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36616
19 in TME stock
Net price for quantities from 1 pcs - 4.35 USDGross price for quantities from 1 pcs - 4.35 USD
Net price for quantities from 5 pcs - 4.03 USDGross price for quantities from 5 pcs - 4.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 20 pcs