+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36618

Wrench: ring; double-sided; 18mm,19mm; L: 225mm; PROLINE HD


Manufacturer: PROLINE

Manufacturer part number:
36618
TME Symbol:
PRE-36618

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
double-sided
Length
225mm
Manufacturer series
PROLINE HD
Spanner size
  • 18mm
  • 19mm
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight176.41 g
EAN code5903755366184
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36618
5 in TME stock
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 5 pcs - 4.38 USDGross price for quantities from 5 pcs - 4.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs