+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36625

Wrench: ring; double-sided; 25mm,28mm; L: 285mm; PROLINE HD


Manufacturer: PROLINE

Manufacturer part number:
36625
TME Symbol:
PRE-36625

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
double-sided
Length
285mm
Manufacturer series
PROLINE HD
Spanner size
  • 25mm
  • 28mm
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight500 g
EAN code5903755366252
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36625
3 in TME stock
Net price for quantities from 1 pcs - 9.08 USDGross price for quantities from 1 pcs - 9.08 USD
Net price for quantities from 5 pcs - 8.44 USDGross price for quantities from 5 pcs - 8.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts