+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36800

Wrench; hook; Chrom-vanadium steel; L: 170mm; Grip capac: 15÷35mm

Manufacturer: PROLINE

Manufacturer part number:
36800
TME Symbol:
PRE-36800

Specification

Manufacturer
PROLINE
Type of tool
wrench
Kind of wrench
hook
Material
Chrom-vanadium steel
Length
170mm
Grip capacity
15...35mm
Manufacturer series
PROLINE HD
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight104.81 g
EAN code5903755368003
See other products in this category: Wrenches - Others PROLINE,
See other products from this series.:
*
36800
3 in TME stock
Net price for quantities from 1 pcs - 16.29 USDGross price for quantities from 1 pcs - 16.29 USD
Net price for quantities from 5 pcs - 15.13 USDGross price for quantities from 5 pcs - 15.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.