+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36807

Wrench; hook,with joint; 280mm

Manufacturer: PROLINE

Manufacturer part number:
36807
TME Symbol:
PRE-36807

Specification

Manufacturer
PROLINE
Type of tool
wrench
Kind of wrench
hook, with joint
Spanner size
50...80mm
Length
0.28m
Gross weight409.7 g
EAN code5903755368072
See other products in this category: Wrenches - Others PROLINE,
*
36807
1 in TME stock
Net price for quantities from 1 pcs - 31.71 USDGross price for quantities from 1 pcs - 31.71 USD
Net price for quantities from 5 pcs - 29.45 USDGross price for quantities from 5 pcs - 29.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.